P8-441618C
vs
P8-411118C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OTTO ENGINEERING INC
OTTO ENGINEERING INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.35
8536.50.90.35
Category CO2 Kg
5.2
Compliance Temperature Grade
Industrial: -55C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V5.12
Actuator Color
GRAY
GRAY
Actuator Material
THERMOPLASTIC
THERMOPLASTIC
Actuator Travel
2.159 mm
2.159 mm
Actuator Type
SQUARE FLUSH TYPE
SQUARE FLUSH TYPE
Body Color
BLACK
SILVER
Body Height
15.875 mm
15.875 mm
Bushing Length
0.245 inch
0.245 inch
Bushing Type
0.500-32
0.500-32
Contact (AC) Max Rating R Load
10A@115VAC
10A@115VAC
Contact Current(AC)-Max
10 A
10 A
Contact Current(DC)-Max
10 A
10 A
Contact (DC) Max Rating R Load
10A@28VDC
10A@28VDC
Contact Voltage(AC)-Max
115 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
Dielectric Withstand Volts
1000VAC V
1000VAC V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Housing Material
ANODIZED ALUMINUM ALLOY
ANODIZED ALUMINUM ALLOY
Mounting Feature
PANEL MOUNT-THREADED
PANEL MOUNT-THREADED
Operating Force-Max
11.121 N
11.121 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Sealing
IP64
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Material
BRASS
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare P8-441618C with alternatives
Compare P8-411118C with alternatives