P8-351316A vs P8-351216A feature comparison

P8-351316A OTTO Engineering Inc

Buy Now Datasheet

P8-351216A OTTO Engineering Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.90.35
Actuator Color BLUE
Actuator Material POLYETHYLENE
Actuator Travel 2.159 mm
Actuator Type ROUND BUTTON TYPE FLAT TYPE
Additional Feature WATERPROOF. STANDARDS: CSA; UL
Body Color BLACK
Body Height 17.35 mm 17.35 mm
Body Length or Diameter 22.23 mm 22.23 mm
Bushing Type 0.625-24
Center Contact Material BRASS
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 10A@115VAC 20A@115VAC
Contact Current(AC)-Max 10 A 20 A
Contact Current(DC)-Max 10 A 20 A
Contact (DC) Max Rating R Load 10A@28VDC 20A@28VDC
Contact Function OFF-(ON)
Contact Resistance 0.025 mΩ
Contact Voltage(AC)-Max 105 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1050VAC V
Electrical Life 100000 Cycle(s) 25000 Cycle(s)
End Contact Material BRASS
End Contact Plating SILVER
Housing Material ALUMINUM ALLOY
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 11.12 N 13.34 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Sealing IP64; IP68S; WATER PROOF IP64
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type PUSHBUTTON SWITCH MINIATURE SWITCH
Terminal Material BRASS
Termination Type SCREW SCREW
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer OTTO
Illumination NON-ILLUMINATED
JESD-609 Code e4
Terminal Finish Silver (Ag)

Compare P8-351316A with alternatives

Compare P8-351216A with alternatives