P8-351311H vs P8-321311H feature comparison

P8-351311H OTTO Engineering Inc

Buy Now Datasheet

P8-321311H OTTO Engineering Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.90.35
Actuator Color RED RED
Actuator Material POLYETHYLENE POLYETHYLENE
Actuator Travel 2.159 mm 2.159 mm
Actuator Type ROUND BUTTON TYPE ROUND BUTTON TYPE
Additional Feature WATERPROOF. STANDARDS: CSA; UL WATERPROOF. STANDARDS: CSA; UL
Body Color BLACK BLACK
Body Height 17.35 mm 17.35 mm
Body Length or Diameter 22.23 mm 22.23 mm
Bushing Type 0.625-24 0.625-24
Center Contact Material BRASS BRASS
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 10A@115VAC 10A@115VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Function OFF-(ON) OFF-(ON)
Contact Resistance 0.025 mΩ 0.025 mΩ
Contact Voltage(AC)-Max 105 V 105 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1050VAC V 1050VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material BRASS BRASS
End Contact Plating SILVER SILVER
Housing Material ALUMINUM ALLOY ALUMINUM ALLOY
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 11.12 N 11.12 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Sealing IP64; IP68S; WATER PROOF IP64; IP68S; WATER PROOF
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Material BRASS BRASS
Termination Type SCREW SCREW
Base Number Matches 1 1
Contact (AC) Max Rating I Load 5A@115VAC
Contact Timing DOUBLE BREAK

Compare P8-351311H with alternatives

Compare P8-321311H with alternatives