P8-312124C
vs
P8-312324C
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OTTO ENGINEERING INC
|
OTTO ENGINEERING INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Angle |
|
|
Actuator Color |
YELLOW
|
YELLOW
|
Actuator Material |
THERMOPLASTIC
|
POLYETHYLENE
|
Actuator Type |
PUSHBUTTON
|
ROUND BUTTON TYPE
|
Body Length or Diameter |
22.225 mm
|
22.23 mm
|
Dielectric Withstand Volts |
1050VAC V
|
1050VAC V
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
JESD-609 Code |
e4
|
e4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
Gold (Au)
|
Gold (Au)
|
Base Number Matches |
1
|
1
|
Actuator Travel |
|
2.159 mm
|
Additional Feature |
|
WATERPROOF. STANDARDS: CSA; UL
|
Body Color |
|
BLACK
|
Body Height |
|
17.35 mm
|
Bushing Type |
|
0.625-24
|
Center Contact Material |
|
BRASS
|
Center Contact Plating |
|
SILVER
|
Contact (AC) Max Rating R Load |
|
10A@115VAC
|
Contact Current(AC)-Max |
|
10 A
|
Contact Current(DC)-Max |
|
10 A
|
Contact (DC) Max Rating R Load |
|
10A@28VDC
|
Contact Function |
|
ON-(OFF)
|
Contact Resistance |
|
0.025 mΩ
|
Contact Voltage(AC)-Max |
|
105 V
|
Contact Voltage(DC)-Max |
|
28 V
|
End Contact Material |
|
BRASS
|
End Contact Plating |
|
SILVER
|
Housing Material |
|
ALUMINUM ALLOY
|
Mounting Feature |
|
PANEL MOUNT
|
Operating Force-Max |
|
17.8 N
|
Sealing |
|
IP64; IP68S; WATER PROOF
|
Surface Mount |
|
NO
|
Switch Function |
|
SPST
|
Terminal Material |
|
BRASS
|
Termination Type |
|
SOLDER
|
|
|
|
Compare P8-312124C with alternatives
Compare P8-312324C with alternatives