P8-141322G vs P8-721611H feature comparison

P8-141322G OTTO Engineering Inc

Buy Now Datasheet

P8-721611H OTTO Engineering Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Color BLACK RED
Actuator Material POLYETHYLENE POLYETHYLENE
Actuator Travel 2.159 mm 2.159 mm
Actuator Type ROUND BUTTON TYPE ROUND BUTTON TYPE
Additional Feature WATERPROOF. STANDARDS: CSA; UL DUST PROOF, STANDARDS: CSA; UL
Body Color BLACK BLACK
Body Height 20.52 mm 17.35 mm
Body Length or Diameter 15.82 mm 17.5 mm
Bushing Type UNTHREADED 0.625-24
Center Contact Material BRASS BRASS
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 10A@115VAC 10A@115VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Function OFF-(ON) OFF-(ON)
Contact Resistance 0.025 mΩ 0.025 mΩ
Contact Voltage(AC)-Max 105 V 105 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1050VAC V 1050VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material BRASS BRASS
End Contact Plating SILVER SILVER
Housing Material ALUMINUM ALLOY ALUMINUM ALLOY
JESD-609 Code e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 17.8 N 11.12 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Sealing IP64; IP68S; WATER PROOF IP64; IP68S; DUST PROOF
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish Silver (Ag)
Terminal Material BRASS BRASS
Termination Type SOLDER SCREW
Base Number Matches 1 1

Compare P8-141322G with alternatives

Compare P8-721611H with alternatives