P74FCT843CTD vs P54FCT843BTD feature comparison

P74FCT843CTD Pyramid Semiconductor Corporation

Buy Now Datasheet

P54FCT843BTD Pyramid Semiconductor Corporation

Buy Now Datasheet
No
Obsolete Obsolete
PERFORMANCE SEMICONDUCTOR CORP PERFORMANCE SEMICONDUCTOR CORP
DIP DIP
DIP, DIP24,.3 DIP,
24 24
unknown unknown
8542.39.00.01 8542.39.00.01
WITH CLEAR AND PRESET; POWER OFF DISABLE O/P'S WITH CLEAR AND PRESET; POWER OFF DISABLE O/P'S
FCT FCT
R-GDIP-T24 R-GDIP-T24
e0
31.75 mm 31.75 mm
50 pF 50 pF
BUS DRIVER BUS DRIVER
0.064 A
9 9
1 1
2 2
24 24
70 °C 125 °C
-55 °C
3-STATE 3-STATE
TRUE TRUE
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DIP DIP
DIP24,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
5.5 ns
6.4 ns 10.5 ns
Not Qualified Not Qualified
5.08 mm 5.08 mm
5.25 V 5.5 V
4.75 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
COMMERCIAL MILITARY
TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
1 1

Compare P74FCT843CTD with alternatives

Compare P54FCT843BTD with alternatives