P74FCT843CTD vs IDT74FCT843TD feature comparison

P74FCT843CTD Pyramid Semiconductor Corporation

Buy Now Datasheet

IDT74FCT843TD Integrated Device Technology Inc

Buy Now Datasheet
No No
Obsolete Obsolete
PERFORMANCE SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
DIP DIP
DIP, DIP24,.3 DIP,
24 24
unknown compliant
8542.39.00.01 8542.39.00.01
WITH CLEAR AND PRESET; POWER OFF DISABLE O/P'S WITH CLEAR AND PRESET
FCT FCT
R-GDIP-T24 R-GDIP-T24
e0 e0
31.75 mm 32.004 mm
50 pF
BUS DRIVER BUS DRIVER
0.064 A
9 9
1 1
2 2
24 24
70 °C 70 °C
3-STATE 3-STATE
TRUE TRUE
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DIP DIP
DIP24,.3 DIP24,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
5.5 ns
6.4 ns
Not Qualified Not Qualified
5.08 mm 5.08 mm
5.25 V 5.25 V
4.75 V 4.75 V
5 V 5 V
NO NO
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
1 1
No

Compare P74FCT843CTD with alternatives

Compare IDT74FCT843TD with alternatives