P74FCT823BL
vs
5962-88656013A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PERFORMANCE SEMICONDUCTOR CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QLCC
LCC
Package Description
QCCN, LCC28,.45SQ
QCCN, LCC28,.45SQ
Pin Count
28
28
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH CLEAR AND CLOCK ENABLE; IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V
WITH CLEAR AND CLOCK ENABLE; IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V
Family
FCT
FCT
JESD-30 Code
S-CQCC-N28
S-CQCC-N28
JESD-609 Code
e0
e0
Length
11.4554 mm
11.4554 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max Frequency@Nom-Sup
83300000 Hz
71400000 Hz
Max I(ol)
0.064 A
0.032 A
Number of Bits
9
9
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
28
28
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC28,.45SQ
LCC28,.45SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Prop. Delay@Nom-Sup
7.5 ns
12 ns
Propagation Delay (tpd)
7.5 ns
11.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.905 mm
2.54 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
11.4554 mm
11.4554 mm
Base Number Matches
1
4
Pbfree Code
No
Manufacturer Package Code
LC28
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Screening Level
38535Q/M;38534H;883B
Compare P74FCT823BL with alternatives
Compare 5962-88656013A with alternatives