P74FCT821ATLC vs IDT54FCT821CTLB8 feature comparison

P74FCT821ATLC Pyramid Semiconductor Corporation

Buy Now Datasheet

IDT54FCT821CTLB8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERFORMANCE SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QLCC QLCC
Package Description QCCN, LCC28,.45SQ QCCN,
Pin Count 28 28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature POWER OFF DISABLE O/P'S POWER OFF DISABLE O/P'S
Family FCT FCT
JESD-30 Code S-CQCC-N28 S-CQCC-N28
JESD-609 Code e0
Length 11.4554 mm 11.4554 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 71400000 Hz
Max I(ol) 0.064 A
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 28 28
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC28,.45SQ LCC28,.45SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Prop. Delay@Nom-Sup 10 ns
Propagation Delay (tpd) 10 ns 13.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.905 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE
Width 11.4554 mm 11.4554 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-STD-883 Class B
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare P74FCT821ATLC with alternatives

Compare IDT54FCT821CTLB8 with alternatives