P74FCT521ATSO vs CD74FCT521TM feature comparison

P74FCT521ATSO Pyramid Semiconductor Corporation

Buy Now Datasheet

CD74FCT521TM Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERFORMANCE SEMICONDUCTOR CORP INTERSIL CORP
Part Package Code SOIC
Package Description SOP, SOP20,.4 SOP, SOP20,.4
Pin Count 20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CASCADABLE
Family FCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e0
Length 12.8 mm
Load Capacitance (CL) 50 pF
Logic IC Type IDENTITY COMPARATOR IDENTITY COMPARATOR
Number of Bits 8
Number of Functions 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 7.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm
Base Number Matches 1 2

Compare P74FCT521ATSO with alternatives