P74FCT273ATPC vs QS74FCT273DTP feature comparison

P74FCT273ATPC Pyramid Semiconductor Corporation

Buy Now Datasheet

QS74FCT273DTP Quality Semiconductor Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERFORMANCE SEMICONDUCTOR CORP QUALITY SEMICONDUCTOR INC
Part Package Code DIP
Package Description DIP, DIP20,.3 DIP, DIP20,.3
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family FCT FCT
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e0 e0
Length 26.416 mm 26.162 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 83300000 Hz 166700000 Hz
Max I(ol) 0.064 A 0.048 A
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 7.2 ns 4.4 ns
Propagation Delay (tpd) 7.2 ns 4.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.318 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
Base Number Matches 1 2

Compare P74FCT273ATPC with alternatives

Compare QS74FCT273DTP with alternatives