P74FCT163SO vs 5962-9221006MFA feature comparison

P74FCT163SO Pyramid Semiconductor Corporation

Buy Now Datasheet

5962-9221006MFA Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERFORMANCE SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC CPACK
Package Description SOP, SOP16,.4 DFP, FL16,.3
Pin Count 16 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO OUTPUT TCO OUTPUT
Count Direction UP UP
Family FCT FCT
JESD-30 Code R-PDSO-G16 R-GDFP-F16
JESD-609 Code e0 e0
Length 10.3 mm 10.16 mm
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 71400000 Hz 71400000 Hz
Max I(ol) 0.064 A 0.032 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DFP
Package Equivalence Code SOP16,.4 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Prop. Delay@Nom-Sup 11 ns 6.3 ns
Propagation Delay (tpd) 11 ns 6.3 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.159 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.5 mm 6.731 mm
Base Number Matches 1 1
Pbfree Code No
Manufacturer Package Code CP16
Load Capacitance (CL) 50 pF
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Screening Level MIL-STD-883

Compare P74FCT163SO with alternatives

Compare 5962-9221006MFA with alternatives