P6SMBJ9.0A-F vs TFMBJ11 feature comparison

P6SMBJ9.0A-F World Products Inc

Buy Now Datasheet

TFMBJ11 Rectron Semiconductor

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
WORLD PRODUCTS INC RECTRON LTD
DO-214AA DO-214AA
ROHS COMPLIANT, PLASTIC PACKAGE-2 R-PDSO-C2
2 2
compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
11.5 V 14.9 V
10 V 12.2 V
10.75 V
15.4 V 20.1 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
600 W 600 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED 260
UNIDIRECTIONAL UNIDIRECTIONAL
5 W 5 W
Not Qualified Not Qualified
UL RECOGNIZED
9 V 11 V
YES YES
AVALANCHE AVALANCHE
C BEND C BEND
DUAL DUAL
NOT SPECIFIED 10
1 1
LOW ZENER IMPEDANCE
e3
Matte Tin (Sn)

Compare P6SMBJ9.0A-F with alternatives

Compare TFMBJ11 with alternatives