P6SMBJ9.0-T3 vs P5KE5.0A-TP feature comparison

P6SMBJ9.0-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet

P5KE5.0A-TP Micro Commercial Components

Buy Now Datasheet
No Yes
Active Active
WON-TOP ELECTRONICS CO LTD MICRO COMMERCIAL COMPONENTS CORP
DO-214AA DO-15
PLASTIC, SMB, 2 PIN ROHS COMPLIANT, PLASTIC PACKAGE-2
2 2
unknown not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN EXCELLENT CLAMPING CAPABILITY
12.2 V 7.25 V
10 V 6.4 V
11.3 V 6.825 V
16.9 V 9.2 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-15
R-PDSO-C2 O-PALF-W2
e0 e3
600 W 500 W
1 1
2 2
150 °C 175 °C
-55 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR ROUND
SMALL OUTLINE LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
5 W 1 W
9 V 5 V
YES NO
AVALANCHE AVALANCHE
Tin/Lead (Sn/Pb) MATTE TIN
C BEND WIRE
DUAL AXIAL
1 1
Yes
MCC
ISOLATED
1
260
Not Qualified
UL RECOGNIZED
10

Compare P6SMBJ9.0-T3 with alternatives

Compare P5KE5.0A-TP with alternatives