P6SMBJ9.0 vs P6SMBJ8.5-T3 feature comparison

P6SMBJ9.0 Hitano Enterprise Corp

Buy Now Datasheet

P6SMBJ8.5-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer HITANO ENTERPRISE CORP WON-TOP ELECTRONICS CO LTD
Package Description SMB, 2 PIN PLASTIC, SMB, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 12.2 V 11.5 V
Breakdown Voltage-Min 10 V 9.44 V
Breakdown Voltage-Nom 11.1 V 10.68 V
Clamping Voltage-Max 16.9 V 15.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Standard IEC-1000-4-2, 4-4
Rep Pk Reverse Voltage-Max 9 V 8.5 V
Reverse Current-Max 5 µA
Reverse Test Voltage 9 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 11 1
Part Package Code DO-214AA
Pin Count 2
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare P6SMBJ8.5-T3 with alternatives