P6SMBJ8.5CA
vs
P6SMBJ8.5CA_R2_00001
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
PAN JIT INTERNATIONAL INC
Part Package Code
DO-214AA
Package Description
ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
R-PDSO-C2
Pin Count
2
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
PANJIT
Additional Feature
LOW INDUCTANCE
Breakdown Voltage-Max
10.82 V
10.82 V
Breakdown Voltage-Min
9.44 V
9.44 V
Breakdown Voltage-Nom
10.13 V
10.13 V
Clamping Voltage-Max
14.4 V
14.4 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
8.5 V
8.5 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
24
2
JESD-609 Code
e3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Terminal Finish
TIN
Compare P6SMBJ8.5CA with alternatives
Compare P6SMBJ8.5CA_R2_00001 with alternatives