P6SMBJ8.5-F vs P4KE68CAE3 feature comparison

P6SMBJ8.5-F World Products Inc

Buy Now Datasheet

P4KE68CAE3 Microsemi Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Obsolete
WORLD PRODUCTS INC MICROSEMI CORP
DO-214AA DO-41
ROHS COMPLIANT, PLASTIC PACKAGE-2 O-PALF-W2
2 2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
11.9 V 71.4 V
9.44 V 64.6 V
10.67 V
15.9 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-204AL
R-PDSO-C2 O-PALF-W2
600 W 400 W
1 1
2 2
150 °C 150 °C
-55 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR ROUND
SMALL OUTLINE LONG FORM
NOT SPECIFIED
UNIDIRECTIONAL BIDIRECTIONAL
5 W 1.13 W
Not Qualified Not Qualified
UL RECOGNIZED
8.5 V 58.1 V
YES NO
AVALANCHE AVALANCHE
C BEND WIRE
DUAL AXIAL
NOT SPECIFIED
1 1
ISOLATED
e3
MATTE TIN

Compare P6SMBJ8.5-F with alternatives

Compare P4KE68CAE3 with alternatives