P6SMBJ8.0F vs 1SMB8.0AT3 feature comparison

P6SMBJ8.0F World Products Inc

Buy Now Datasheet

1SMB8.0AT3 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WORLD PRODUCTS INC MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code DO-214AA
Package Description LEAD FREE, PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED
Breakdown Voltage-Min 8.89 V
Breakdown Voltage-Nom 10.1 V
Clamping Voltage-Max 15 V 13.6 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level NOT SPECIFIED
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 8 V 8 V
Surface Mount YES YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 4
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare P6SMBJ8.0F with alternatives