P6SMBJ78AF vs SMBJP6KE11AP feature comparison

P6SMBJ78AF World Products Inc

Buy Now Datasheet

SMBJP6KE11AP Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WORLD PRODUCTS INC MICRO COMMERCIAL COMPONENTS
Part Package Code DO-214AA DO-214AA
Package Description LEAD FREE, PLASTIC PACKAGE-2 SMBJ, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED
Breakdown Voltage-Min 86.7 V
Breakdown Voltage-Nom 93.2 V
Clamping Voltage-Max 126 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level NOT SPECIFIED
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 78 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1

Compare P6SMBJ78AF with alternatives

Compare SMBJP6KE11AP with alternatives