P6SMBJ78A vs P4KE68C feature comparison

P6SMBJ78A Promax-Johnton Electronic Corporation

Buy Now Datasheet

P4KE68C Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PROMAX-JOHNTON CORP SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code DO-214AA
Package Description PLASTIC, SMB, 2 PIN PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 99.7 V 74.8 V
Breakdown Voltage-Min 86.7 V 61.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-41
JESD-30 Code R-PDSO-C2 O-PALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 600 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 78 V 55.1 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Base Number Matches 9 54
Case Connection ISOLATED
Moisture Sensitivity Level 1
Power Dissipation-Max 1 W
Reference Standard UL RECOGNIZED

Compare P6SMBJ78A with alternatives

Compare P4KE68C with alternatives