P6SMBJ75CAT/R7
vs
P6SMBJ75CA-AU_R2_000A1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
PAN JIT INTERNATIONAL INC
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
95.8 V
95.8 V
Breakdown Voltage-Min
83.3 V
83.3 V
Breakdown Voltage-Nom
89.55 V
89.55 V
Clamping Voltage-Max
121 V
121 V
Configuration
SINGLE
SINGLE
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
75 V
75 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Package Description
R-PDSO-C2
Diode Element Material
SILICON
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare P6SMBJ75CAT/R7 with alternatives
Compare P6SMBJ75CA-AU_R2_000A1 with alternatives