P6SMBJ75CA-T3 vs P6SMBJ75CA feature comparison

P6SMBJ75CA-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet

P6SMBJ75CA SEMIKRON

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD SEMIKRON INTERNATIONAL
Part Package Code DO-214AA DO-214AA
Package Description PLASTIC, SMB, 2 PIN PLASTIC, SMB, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 92.1 V 92.5 V
Breakdown Voltage-Min 83.3 V 83.3 V
Breakdown Voltage-Nom 89.55 V 88 V
Clamping Voltage-Max 121 V 121 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Rep Pk Reverse Voltage-Max 75 V 75 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 11
Qualification Status Not Qualified

Compare P6SMBJ75CA-T3 with alternatives

Compare P6SMBJ75CA with alternatives