P6SMBJ75C-T/R vs P6SMB75A-T/R feature comparison

P6SMBJ75C-T/R PanJit Semiconductor

Buy Now Datasheet

P6SMB75A-T/R PanJit Semiconductor

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Active
PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
2 2
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
LOW INDUCTANCE LOW INDUCTANCE
105.7 V 78.8 V
83.3 V 71.3 V
94.5 V 75.05 V
134 V 103 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
600 W 600 W
1 1
2 2
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED NOT SPECIFIED
BIDIRECTIONAL UNIDIRECTIONAL
Not Qualified Not Qualified
UL RECOGNIZED
75 V 64.1 V
YES YES
AVALANCHE AVALANCHE
C BEND C BEND
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
1 1

Compare P6SMBJ75C-T/R with alternatives

Compare P6SMB75A-T/R with alternatives