P6SMBJ75C-AU_R1_000A1 vs 1SMB64CAT3 feature comparison

P6SMBJ75C-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

1SMB64CAT3 onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC ON SEMICONDUCTOR
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 105.7 V 78.6 V
Breakdown Voltage-Min 83.3 V 71.1 V
Breakdown Voltage-Nom 94.5 V
Clamping Voltage-Max 134 V 103 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 75 V 64 V
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 3
Part Package Code DO-214
Pin Count 2
Manufacturer Package Code CASE 403A-03
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE
JESD-609 Code e0
Moisture Sensitivity Level 1
Power Dissipation-Max 0.55 W
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare P6SMBJ75C-AU_R1_000A1 with alternatives

Compare 1SMB64CAT3 with alternatives