P6SMBJ75
vs
P6SMBJ75F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SEMITRON
WORLD PRODUCTS INC
Part Package Code
DO-214AA
DO-214AA
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
LITTELFUSE
Additional Feature
LOW INDUCTANCE
UL RECOGNIZED
Breakdown Voltage-Max
82.5 V
Breakdown Voltage-Min
67.5 V
83.3 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
16
4
Pbfree Code
Yes
Rohs Code
Yes
Package Description
LEAD FREE, PLASTIC PACKAGE-2
Breakdown Voltage-Nom
94.65 V
Clamping Voltage-Max
134 V
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
5 W
Rep Pk Reverse Voltage-Max
75 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare P6SMBJ75 with alternatives
Compare P6SMBJ75F with alternatives