P6SMBJ7.5CA vs MASMBJ7.5CAE3/TR13 feature comparison

P6SMBJ7.5CA Surge Components Inc

Buy Now Datasheet

MASMBJ7.5CAE3/TR13 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SURGE COMPONENTS INC MICROSEMI CORP
Part Package Code DO-214AA
Package Description PLASTIC, SMB, 2 PIN R-PDSO-J2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-J2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 6 2
Rohs Code Yes
Breakdown Voltage-Max 9.21 V
Breakdown Voltage-Min 8.33 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 1.38 W
Rep Pk Reverse Voltage-Max 7.5 V
Terminal Finish MATTE TIN

Compare P6SMBJ7.5CA with alternatives

Compare MASMBJ7.5CAE3/TR13 with alternatives