P6SMBJ7.5CA vs MASMBG7.5CA/TR13 feature comparison

P6SMBJ7.5CA SEMIKRON

Buy Now Datasheet

MASMBG7.5CA/TR13 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMIKRON INTERNATIONAL MICROSEMI CORP
Part Package Code DO-214AA DO-215AA
Package Description PLASTIC, SMB, 2 PIN R-PDSO-G2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 9.2 V 9.21 V
Breakdown Voltage-Min 8.3 V 8.33 V
Breakdown Voltage-Nom 8.75 V
Clamping Voltage-Max 12.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-215AA
JESD-30 Code R-PDSO-C2 R-PDSO-G2
JESD-609 Code e2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 1.38 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 7.5 V 7.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN SILVER
Terminal Form C BEND GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code No
Moisture Sensitivity Level 1

Compare P6SMBJ7.5CA with alternatives

Compare MASMBG7.5CA/TR13 with alternatives