P6SMBJ5.0A vs P6SMB6.8A-E3/52 feature comparison

P6SMBJ5.0A Diotec Semiconductor AG

Buy Now Datasheet

P6SMB6.8A-E3/52 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG VISHAY INTERTECHNOLOGY INC
Part Package Code DO-214AA
Package Description SMB, 2 PIN SMB, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Diotec Vishay
Breakdown Voltage-Max 7 V 7.14 V
Breakdown Voltage-Min 6.4 V 6.45 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 5 V 5.8 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 5 40
Base Number Matches 1 2
Factory Lead Time 8 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Nom 6.8 V
Clamping Voltage-Max 10.5 V
Forward Voltage-Max (VF) 3.5 V
Reverse Current-Max 1000 µA
Reverse Test Voltage 5.8 V

Compare P6SMBJ5.0A with alternatives

Compare P6SMB6.8A-E3/52 with alternatives