P6SMBJ43C_R2_00001 vs TFMBJ43A feature comparison

P6SMBJ43C_R2_00001 PanJit Semiconductor

Buy Now Datasheet

TFMBJ43A Rectron Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC RECTRON LTD
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 60.5 V 52.8 V
Breakdown Voltage-Min 47.8 V 47.8 V
Breakdown Voltage-Nom 54.15 V
Clamping Voltage-Max 76.7 V 69.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 43 V 43 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DO-214AA
Pin Count 2
Additional Feature LOW ZENER IMPEDANCE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 10

Compare P6SMBJ43C_R2_00001 with alternatives

Compare TFMBJ43A with alternatives