P6SMBJ43CT/R13 vs P6SMBJ43CAT/R7 feature comparison

P6SMBJ43CT/R13 Surge Components Inc

Buy Now Datasheet

P6SMBJ43CAT/R7 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SURGE COMPONENTS INC PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 2 2
Rohs Code Yes
Breakdown Voltage-Max 54.9 V
Breakdown Voltage-Min 47.8 V
Breakdown Voltage-Nom 51.35 V
Clamping Voltage-Max 69.4 V
Configuration SINGLE
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 43 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare P6SMBJ43CAT/R7 with alternatives