P6SMBJ43CA-T3-LF vs SMBJP6KE51CA feature comparison

P6SMBJ43CA-T3-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

SMBJP6KE51CA Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD MICROSEMI CORP
Part Package Code DO-214AA DO-214AA
Package Description R-PDSO-C2 PLASTIC, SMBJ, 2 PIN
Pin Count 2 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 52.8 V 53.6 V
Breakdown Voltage-Min 47.8 V 48.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 1.38 W
Rep Pk Reverse Voltage-Max 43 V 43.6 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pbfree Code No
Breakdown Voltage-Nom 51 V
Clamping Voltage-Max 70.1 V
Qualification Status Not Qualified

Compare P6SMBJ43CA-T3-LF with alternatives

Compare SMBJP6KE51CA with alternatives