P6SMBJ33C
vs
P6SMBJ33CA_R1_00001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CHENG-YI ELECTRONIC CO LTD
PANJIT INTERNATIONAL INC
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
SMB, 2 PIN
Breakdown Voltage-Max
42.2 V
Breakdown Voltage-Min
36.7 V
Breakdown Voltage-Nom
39.45 V
Clamping Voltage-Max
53.3 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
33 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
C BEND
Terminal Position
DUAL
Compare P6SMBJ33C with alternatives
Compare P6SMBJ33CA_R1_00001 with alternatives