P6SMBJ33A_R1_00001 vs P6SMBJ33A feature comparison

P6SMBJ33A_R1_00001 PanJit Semiconductor

Buy Now Datasheet

P6SMBJ33A PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC PANJIT INTERNATIONAL INC
Package Description SMB, 2 PIN ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 42.2 V 42.2 V
Breakdown Voltage-Min 36.7 V 36.7 V
Breakdown Voltage-Nom 39.45 V 39.45 V
Clamping Voltage-Max 53.3 V 53.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 33 V 33 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 13
Part Package Code DO-214AA
Pin Count 2
Samacsys Manufacturer PANJIT
Additional Feature LOW INDUCTANCE
Qualification Status Not Qualified

Compare P6SMBJ33A_R1_00001 with alternatives

Compare P6SMBJ33A with alternatives