P6SMBJ28_R1_10001 vs P6SMBJ28A-T/R feature comparison

P6SMBJ28_R1_10001 PanJit Semiconductor

Buy Now Datasheet

P6SMBJ28A-T/R PanJit Semiconductor

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Active
PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
NOT SPECIFIED NOT SPECIFIED
NOT SPECIFIED NOT SPECIFIED
1 1
DO-214AA
R-PDSO-C2
2
LOW INDUCTANCE
35.8 V
31.1 V
33.45 V
45.4 V
SINGLE
SILICON
DO-214AA
R-PDSO-C2
600 W
1
2
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
UNIDIRECTIONAL
Not Qualified
UL RECOGNIZED
28 V
YES
AVALANCHE
C BEND
DUAL

Compare P6SMBJ28_R1_10001 with alternatives

Compare P6SMBJ28A-T/R with alternatives