P6SMBJ28CA
vs
P6SMBJ33A_R2_00001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SURGE COMPONENTS INC
PANJIT INTERNATIONAL INC
Part Package Code
DO-214AA
Package Description
PLASTIC, SMB, 2 PIN
SMB, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
9
1
Pbfree Code
Yes
Rohs Code
Yes
Breakdown Voltage-Max
42.2 V
Breakdown Voltage-Min
36.7 V
Breakdown Voltage-Nom
39.45 V
Clamping Voltage-Max
53.3 V
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
600 W
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
33 V
Terminal Finish
TIN
Compare P6SMBJ28CA with alternatives
Compare P6SMBJ33A_R2_00001 with alternatives