P6SMBJ28A_R2_10001 vs P6SMBJ28_R1_00001 feature comparison

P6SMBJ28A_R2_10001 PanJit Semiconductor

Buy Now Datasheet

P6SMBJ28_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.54 8.54
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a), 7(c)-I 7(a), 7(c)-I
Candidate List Date 2024-01-23 2024-01-23
SVHC Over MCV 7439-92-1 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Package Description R-PDSO-C2
Total Weight 92
CO2 785.68
Compliance Temperature Grade Military: -55C to +150C
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1317-36-8, 7440-02-0, 1333-86-4, 7439-92-1
Breakdown Voltage-Max 39.4 V
Breakdown Voltage-Min 31.1 V
Breakdown Voltage-Nom 35.25 V
Clamping Voltage-Max 50.1 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 28 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN
Terminal Form C BEND
Terminal Position DUAL

Compare P6SMBJ28A_R2_10001 with alternatives

Compare P6SMBJ28_R1_00001 with alternatives