P6SMBJ26 vs SM6T39AY feature comparison

P6SMBJ26 SEMIKRON

Buy Now Datasheet

SM6T39AY STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMIKRON INTERNATIONAL STMICROELECTRONICS
Part Package Code DO-214AA DO-214AA
Package Description PLASTIC, SMB, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 35.3 V 41 V
Breakdown Voltage-Min 28.9 V 37.1 V
Breakdown Voltage-Nom 32.1 V 39 V
Clamping Voltage-Max 46.6 V 53.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e2 e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 26 V 33.3 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN SILVER Matte Tin (Sn) - annealed
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 4 1
Factory Lead Time 53 Weeks, 1 Day
Samacsys Manufacturer STMicroelectronics
Additional Feature UL RECOGNIZED
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare P6SMBJ26 with alternatives

Compare SM6T39AY with alternatives