P6SMBJ22_R1_00001 vs P6SMBJ22-AU_R2_000A1 feature comparison

P6SMBJ22_R1_00001 PanJit Semiconductor

Buy Now Datasheet

P6SMBJ22-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
R-PDSO-C2 R-PDSO-C2
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
30.9 V 30.9 V
24.4 V 24.4 V
27.65 V 27.65 V
39.4 V 39.4 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
e3
600 W 600 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
UL RECOGNIZED AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED
22 V 22 V
YES YES
AVALANCHE AVALANCHE
TIN
C BEND C BEND
DUAL DUAL
1 1
NOT SPECIFIED
NOT SPECIFIED

Compare P6SMBJ22_R1_00001 with alternatives

Compare P6SMBJ22-AU_R2_000A1 with alternatives