P6SMBJ18CA_R2_00001 vs P6SMBJ18C feature comparison

P6SMBJ18CA_R2_00001 PanJit Semiconductor

Buy Now Datasheet

P6SMBJ18C World Products Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC WORLD PRODUCTS INC
Package Description R-PDSO-C2 PLASTIC PACKAGE-2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 23.3 V 25.3 V
Breakdown Voltage-Min 20 V 20 V
Breakdown Voltage-Nom 21.65 V 22.65 V
Clamping Voltage-Max 29.2 V 32.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 18 V 18 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 10
Part Package Code DO-214AA
Pin Count 2
Power Dissipation-Max 5 W
Qualification Status Not Qualified

Compare P6SMBJ18CA_R2_00001 with alternatives

Compare P6SMBJ18C with alternatives