P6SMBJ180T/R7
vs
MASMBJ160E3/TR7
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
PAN JIT INTERNATIONAL INC
|
MICROSEMI CORP
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
253.8 V
|
218 V
|
Breakdown Voltage-Min |
198 V
|
178 V
|
Breakdown Voltage-Nom |
225.9 V
|
|
Clamping Voltage-Max |
322 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
600 W
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max |
180 V
|
160 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Base Number Matches |
1
|
1
|
Package Description |
|
R-PDSO-J2
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-214AA
|
JESD-30 Code |
|
R-PDSO-J2
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Power Dissipation-Max |
|
1.38 W
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
J BEND
|
Terminal Position |
|
DUAL
|
|
|
|
Compare P6SMBJ180T/R7 with alternatives
Compare MASMBJ160E3/TR7 with alternatives