P6SMBJ16CA-T3 vs P6SMB18CA-E3/5B feature comparison

P6SMBJ16CA-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet

P6SMB18CA-E3/5B Vishay Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD VISHAY SEMICONDUCTORS
Part Package Code DO-214AA DO-214AA
Package Description PLASTIC, SMB, 2 PIN R-PDSO-C2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 19.7 V 18.9 V
Breakdown Voltage-Min 17.8 V 17.1 V
Breakdown Voltage-Nom 19.15 V 18 V
Clamping Voltage-Max 26 V 25.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Rep Pk Reverse Voltage-Max 16 V 15.3 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code Yes
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reverse Current-Max 1 µA
Reverse Test Voltage 15.3 V
Time@Peak Reflow Temperature-Max (s) 30

Compare P6SMBJ16CA-T3 with alternatives

Compare P6SMB18CA-E3/5B with alternatives