P6SMBJ160CA vs P6SMBJ160CA feature comparison

P6SMBJ160CA PanJit Semiconductor

Buy Now Datasheet

P6SMBJ160CA Viking Tech Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC VIKING TECH CORP
Part Package Code DO-214AA
Package Description ROHS COMPLIANT, PLASTIC, SMB, 2 PIN SMB, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer PANJIT
Additional Feature LOW INDUCTANCE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 205 V 205 V
Breakdown Voltage-Min 178 V 178 V
Breakdown Voltage-Nom 191.5 V
Clamping Voltage-Max 259 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 160 V 160 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 12 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C

Compare P6SMBJ160CA with alternatives

Compare P6SMBJ160CA with alternatives