P6SMBJ13C-F vs P6FMBJ16C-W feature comparison

P6SMBJ13C-F World Products Inc

Buy Now Datasheet

P6FMBJ16C-W Rectron Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WORLD PRODUCTS INC RECTRON LTD
Part Package Code DO-214AA DO-214AA
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 R-PDSO-C2
Pin Count 2 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 18.2 V 17.6 V
Breakdown Voltage-Min 14.4 V 14.4 V
Breakdown Voltage-Nom 16.3 V
Clamping Voltage-Max 23.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 13 V 12.9 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Additional Feature LOW ZENER IMPEDANCE
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare P6SMBJ13C-F with alternatives

Compare P6FMBJ16C-W with alternatives