P6SMBJ130A vs P4SMAJ90 feature comparison

P6SMBJ130A Cheng-Yi Electronic Co Ltd

Buy Now Datasheet

P4SMAJ90 Dean Technology

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CHENG-YI ELECTRONIC CO LTD DEAN TECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 11 11
Package Description SMA, 2 PIN
Breakdown Voltage-Max 126.5 V
Breakdown Voltage-Min 100 V
Breakdown Voltage-Nom 113.25 V
Clamping Voltage-Max 160 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 400 W
Rep Pk Reverse Voltage-Max 90 V
Reverse Current-Max 5 µA
Reverse Test Voltage 90 V
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL