P6SMBJ13 vs P6SMBJ10 feature comparison

P6SMBJ13 Littelfuse Inc

Buy Now Datasheet

P6SMBJ10 Diotec Semiconductor AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC DIOTEC SEMICONDUCTOR AG
Package Description PLASTIC PACKAGE-2 SMB, 2 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 14.3 V 13.5 V
Breakdown Voltage-Min 11.7 V 11.1 V
Breakdown Voltage-Nom 13.05 V 12.3 V
Clamping Voltage-Max 18.2 V 18.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 2 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 10.5 V 10 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - annealed
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 5
Base Number Matches 24 10
Part Package Code DO-214AA
Pin Count 2
Samacsys Manufacturer Diotec
Forward Voltage-Max (VF) 3 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -50 °C
Reverse Current-Max 5 µA
Reverse Test Voltage 10 V

Compare P6SMBJ13 with alternatives

Compare P6SMBJ10 with alternatives