P6SMBJ120 vs SMBJ120 feature comparison

P6SMBJ120 Promax-Johnton Electronic Corporation

Buy Now Datasheet

SMBJ120 EIC Semiconductor Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PROMAX-JOHNTON CORP EIC SEMICONDUCTOR CO LTD
Part Package Code DO-214AA
Package Description PLASTIC, SMB, 2 PIN SMB, 2 PIN
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 169 V 163 V
Breakdown Voltage-Min 133 V 133 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 120 V 120 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 12 52
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Nom 151 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C

Compare P6SMBJ120 with alternatives

Compare SMBJ120 with alternatives