P6SMB9.1CAHR5G vs SMBJ7.5CE3/TR13 feature comparison

P6SMB9.1CAHR5G Taiwan Semiconductor

Buy Now Datasheet

SMBJ7.5CE3/TR13 Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Obsolete Active
TAIWAN SEMICONDUCTOR CO LTD MICROCHIP TECHNOLOGY INC
SMB, 2 PIN SMBJ, 2 PIN
compliant compliant
EAR99
8541.10.00.50
EXCELLENT CLAMPING CAPABILITY TR, 7 INCH: 750
9.55 V 10.2 V
8.65 V 8.33 V
9.1 V 9.27 V
13.4 V 14.3 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
600 W 600 W
1 1
2 2
150 °C 150 °C
-55 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
BIDIRECTIONAL BIDIRECTIONAL
3 W 1.38 W
AEC-Q101 IEC-61000-4-2, 4-4, 4-5
7.78 V 7.5 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
C BEND C BEND
DUAL DUAL
1 2
260
10

Compare P6SMB9.1CAHR5G with alternatives