P6SMB82CAHM3_A/I vs P6SMB82CAHE3_A/H feature comparison

P6SMB82CAHM3_A/I Vishay Intertechnologies

Buy Now Datasheet

P6SMB82CAHE3_A/H Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
SMB, 2 PIN SMB, 2 PIN
unknown not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
2019-02-07
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
86.1 V 86.1 V
77.9 V 77.9 V
82 V 82 V
113 V 113 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-J2
e3 e3
1 1
600 W 600 W
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
BIDIRECTIONAL BIDIRECTIONAL
5 W 5 W
AEC-Q101 AEC-Q101
70.1 V 70.1 V
1 µA
70.1 V
YES YES
AVALANCHE AVALANCHE
Matte Tin (Sn) Matte Tin (Sn)
C BEND J BEND
DUAL DUAL
30 30
1 1
76 Weeks

Compare P6SMB82CAHM3_A/I with alternatives

Compare P6SMB82CAHE3_A/H with alternatives