P6SMB82CAHM3/H vs SMBJP6KE82CAHE3-TP feature comparison

P6SMB82CAHM3/H Vishay Intertechnologies

Buy Now Datasheet

SMBJP6KE82CAHE3-TP Micro Commercial Components

Buy Now Datasheet
Yes Yes
Obsolete Active
VISHAY INTERTECHNOLOGY INC MICRO COMMERCIAL COMPONENTS CORP
unknown not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
2017-08-23
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
e3 e3
1 1
260 260
Matte Tin (Sn) MATTE TIN
30 10
1 1
R-PDSO-C2
MCC
EXCELLENT CLAMPING CAPABILITY
86.1 V
77.9 V
113 V
SINGLE
SILICON
DO-214AA
R-PDSO-C2
600 W
1
2
175 °C
-55 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
BIDIRECTIONAL
AEC-Q101; UL RECOGNIZED
70.1 V
YES
AVALANCHE
C BEND
DUAL

Compare P6SMB82CAHM3/H with alternatives

Compare SMBJP6KE82CAHE3-TP with alternatives