P6SMB82CA-M3/5B vs 1.5SMCJ7.5 feature comparison

P6SMB82CA-M3/5B Vishay Intertechnologies

Buy Now Datasheet

1.5SMCJ7.5 World Products Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC WORLD PRODUCTS INC
Package Description SMB, 2 PIN PLASTIC PACKAGE-2
Reach Compliance Code unknown unknown
Factory Lead Time 15 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 86.1 V 10.8 V
Breakdown Voltage-Min 77.9 V 8.33 V
Breakdown Voltage-Nom 82 V 8.96 V
Clamping Voltage-Max 113 V 14.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W
Rep Pk Reverse Voltage-Max 70.1 V 7.5 V
Reverse Current-Max 1 µA
Reverse Test Voltage 70.1 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 40
Pbfree Code No
Part Package Code DO-214AB
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED

Compare P6SMB82CA-M3/5B with alternatives

Compare 1.5SMCJ7.5 with alternatives